LT3070® Linear Regulator
Analog Devices' 5 A, low noise, programmable output, 85 mV dropout linear regulator
ADI's LT3070 is a low voltage, UltraFast transient response linear regulator. The device supplies up to 5 A of output current with a typical dropout voltage of 85 mV. A 0.01 µF reference bypass capacitor decreases output voltage noise to 25 µVRMS. The LT3070's high bandwidth permits the use of low ESR ceramic capacitors, saving bulk capacitance and cost. The LT3070's features make it ideal for high performance FPGAs, microprocessors, or sensitive communication supply applications. Diagram
| Features | ||
|
|
|
| Applications | ||
|
|
Demo Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC1433A | EVAL BOARD FOR LT3070 | 0 - Immediate | $71.42 | View Details |
LT3070 Linear Regulator
| Image | Manufacturer Part Number | Description | Number of Regulators | Voltage - Input (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LT3070EUFD#PBF | IC REG LINEAR POS PROG 5A 28-QFN | 1 | 3V | 814 - Immediate | $9.54 | View Details |
![]() | ![]() | LT3070MPUFD#PBF | IC REG LINEAR POS PROG 5A 28-QFN | 1 | 3V | 46 - Immediate | $23.47 | View Details |
![]() | ![]() | LT3070EUFD#TRPBF | IC REG LINEAR POS PROG 5A 28-QFN | 1 | 3V | 4407 - Immediate | $9.54 | View Details |
![]() | ![]() | LT3070IUFD#PBF | IC REG LINEAR POS PROG 5A 28-QFN | 1 | 3V | 465 - Immediate | $10.76 | View Details |
![]() | ![]() | LT3070IUFD#TRPBF | IC REG LINEAR POS PROG 5A 28-QFN | 1 | 3V | 446 - Immediate | $10.76 | View Details |