IPM Series Intelligent Particulate Matter Sensor
Honeywell’s IPM sensor allows users to monitor and improve indoor air quality
Honeywell's IPM series intelligent particulate matter sensor can measure particles from 0.3 µM to 10 µM, allowing users to monitor and improve indoor air quality. The sensor is backed with smart features like self-calibration and energy-efficient performance, with excellent accuracy. Its robust yet compact form factor with multiple analog and digital outputs ensures versatile usage across a broad spectrum of heavy-duty industrial and portable applications.
- Highly accurate particle measurement with an accuracy of ±10 μg/m3 for PM2.5 and PM10
- Extremely low current consumption with 1.5 μA in sleep mode and 50 mA in measurement mode, ensuring suitability for battery-powered applications
- Intelligent self-calibration through an inbuilt algorithm to compensate for sensor drift over lifetime
- More than eight years MTTF with 24 hours of continuous operation
- Super sleek and robust design is achieved through a metal housing
- Flexibility in outputs: two digital (I²C and UART) and one analog (PWM)
- Indoor and outdoor air quality monitors
- Commercial and residential air purifiers
- Automotive cabin air purifiers
- Commercial and residential HVAC
IPM Series Intelligent Particulate Matter Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IH-PMC-001 | ISERIES PARTICULATE MATTER SENSO | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IH-PMC-002 | ISERIES PARTICULATE MATTER SENSO | 0 - Immediate | See Page for Pricing | View Details |