GE Series Filters
Delta Product Group's GE series offers high-performance, general-purpose filters
Delta's GE series was developed for devices that need a high-level of EMI suppression such as in electrical, test and measurement, office automation, and data-communication equipment applications. This high-performance, general-purpose filter series incorporates an IEC connector and option bleeder resistors and Y-Caps from 100 pF to 3,300 pF. Various mounting options include snap-in versions and standard or wide mounting flanges, enabling maximum flexibility for assembly and installation. All numbers are UL recognized, CSA certified, and VDE approved. The GE series is designed for a maximum continuous operating voltage of 250 VAC, 50 Hz to 60 Hz, and a current rating of 1 A to 20 A.
GE Series Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 06GEEG3E | PWR ENT RCPT IEC320-C14 PANEL QC | 6702 - Immediate | $3.91 | View Details |
![]() | ![]() | 10GEEG3E | PWR ENT RCPT IEC320-C14 PANEL QC | 763 - Immediate | $4.08 | View Details |
![]() | ![]() | 15GEEG3E | PWR ENT RCPT IEC320-C14 PANEL QC | 0 - Immediate | $5.00 | View Details |
![]() | ![]() | 06GENG3E-R(H) | PWR ENT RCPT IEC320-C14 PANEL QC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 06GENG3E | PWR ENT RCPT IEC320-C14 PANEL QC | 1020 - Immediate | $5.18 | View Details |