USB 3.2 Gen 1 USB Cable Assemblies

Same Sky’s USB cables offer a flexible range of options

Image of Same Sky's USB 3.1 Gen 1 USB Cable AssembliesSame Sky's USB cable assemblies conform to the USB 3.2 Gen 1 standard and come available in USB Type-A, Type-B, and Type-C® plug styles. The USB cables offer cable lengths of 0.5 m, 1 m, 1.5 m, and 2 m and color options of black, gray, or white. Housed in a PVC or TPE, halogen-free jacket material, these shielded USB cables carry 1.5 A or 3 A current ratings and voltage ratings of 20 VDC or 30 VDC.

Features
  • Conform to USB 3.2 Gen 1 standard
  • Type-A, Type-B, and Type-C plug options
  • Cable lengths: 0.5 m, 1 m, 1.5 m, and 2 m
  • Black, gray, or white cable colors
  • PVC or TPE jacket material
  • 1.5 A or 3 A current ratings
  • Voltage rating: 20 VDC or 30 VDC
  • Operating temperature range: -20°C to +80°C
Published: 2021-03-09