Industrial ORP Transmitter

Atlas Scientific industrial oxidation-reduction potential (ORP) transmitters provide reliable, real-time ORP monitoring for seamless integration into industrial control systems

Image of Atlas Scientific Industrial ORP Transmitter Engineered for harsh process environments, Atlas Scientific industrial ORP transmitters deliver dependable real-time ORP measurements. With a 4 mA to 20 mA output, they connect directly to control systems for seamless process integration. The transmitter is compatible with all Atlas Scientific ORP probes, offers straightforward single point calibration, and provides stable, accurate readings for applications such as disinfection monitoring, wastewater treatment, and industrial chemical control.

Features
  • Reads: ORP
  • Range: -1900.0 mV to +1900.0 mV
  • Accuracy: ±1 mV
  • Calibration: Single point (remotely through PLC or directly on board)
  • Supported probes: Any type and brand
  • Auto temperature compensation: N/A
  • International standard: ISO 11271 compliant (determination of redox potential)
  • Mount: 35 mm DIN rail
  • Output: 4 mA to 20 mA
  • Operating voltage: 14 VDC to 36 VDC
  • Electrically isolated: Yes

Industrial ORP Transmitter

ImageManufacturer Part NumberDescriptionPlatformTypeFunctionAvailable QuantityPriceView Details
ORP TRANSDUCER 4-20MAIXIAN-ORPORP TRANSDUCER 4-20MAIXIAN™Wireless (RF/RFID)ORP Transmitter0$214.92View Details
Published: 2025-10-21