MAX17554/MAX17555 Step-Down DC/DC Converters
Analog Devices' MAX17554 and MAX17555 are ultrasmall, high-efficiency, synchronous step-down DC/DC converters
ADI's MAX17554 and MAX17555 are ultra small, high-efficiency, high voltage, synchronous step-down DC-DC converters with integrated MOSFETs operating over a wide input voltage range and delivering up to 50 mA of load current. The MAX17554 operates over a wide input voltage range from 10 V to 60 V, and the MAX17555 operates over a wide input voltage range from 4 V to 60 V.
The MAX17554 offers a converter solution with only three active pins, whereas the MAX17555 offers a flexible converter design in terms of EN/UV and HYST thresholds and active-low RESET features. The MAX17554A and MAX17555A and the MAX17554B and MAX17555B are fixed 3.3 V and 5 V output voltage devices, respectively. The MAX17554C and MAX17555C are adjustable output (0.8 V to 0.9 x VIN) devices. The feedback voltage regulation accuracy of the converters over the -40°C to +125°C temperature range is ±1.5% for the MAX17554A and MAX17555A and the MAX17554B and MAX17555B, and ±1.25% for the MAX17554C and MAX17555C.
The devices feature a peak-current mode control architecture. During normal operation, at each rising edge of the clock, the high-side p-MOSFET turns on and remains on until either the appropriate or maximum duty cycle is reached or the peak current limit is detected. During the high-side p-MOSFET on-time, the inductor current ramps up. During the rest of the switching cycle or until the inductor current reaches zero, the high-side p-MOSFET remains off, the low-side n-MOSFET remains on, and the inductor current ramps down. The device features the discontinuous conduction mode (DCM), in which the negative inductor current is inhibited for higher light load efficiency. In DCM, the device operates at a fixed switching frequency until the minimum on-time is reached. If the load demand is less than the energy corresponding to the minimum on-time pulse, the converter skips pulses to maintain output voltage regulation.
- Reduces external components and total cost
- No Schottky–synchronous operation
- Internal control loop compensation
- Internal fixed soft start
- Fixed turn on/off input voltage (MAX17554)
- All-ceramic capacitors, ultra-compact layout
- Reduces number of DC/DC regulators to stock
- Wide 4 V to 60 V input voltage (MAX17555)
- Wide 10 V to 60 V input voltage (MAX17554)
- Fixed 3.3 V (MAX17554A and MAX17555A) and 5 V (MAX17554B and MAX17555B) output voltage options
- Adjustable output ranges from 0.8 V up to 90% of VIN (MAX17554C and MAX17555C)
- Deliver up to 50 mA of load current
- Flexible design
- Programmable EN/UV and HYST threshold (MAX17555)
- Open-drain output (active-low RESET) for output status monitoring (MAX17555)
- Reduced power dissipation
- Higher light-load efficiency with DCM operation
- Power loss reduction with external boot-strap input (FB/VO) for internal circuitry (fixed output part options)
- Fixed 70 kHz switching frequency
- 3.8 µA shutdown current (MAX17555)
- Robust operation
- Built-in hiccup mode overload protection
- Overtemperature protection
- CISPR32 Class B compliant
- Wide -40°C to +125°C ambient operating temperature, -40°C to +150°C junction temperature
- Factory automation
- Aftermarket market automotive
- General point-of-load
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17554CATA+ | IC REG BUCK ADJ 50MA 8TDFN | 2464 - Immediate | $1.53 | View Details |
![]() | ![]() | MAX17554AATA+ | IC REG BUCK 3.3V 50MA 8TDFN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAX17554BATA+ | IC REG BUCK 5V 50MA 8TDFN | 2409 - Immediate | $1.53 | View Details |
![]() | ![]() | MAX17555AATA+T | IC REG BUCK 3.3V 50MA 8TDFN | 0 - Immediate 10000 - Factory Stock | $1.02 | View Details |
![]() | ![]() | MAX17555CATA+T | IC REG BUCK ADJ 50MA 8TDFN | 0 - Immediate 17500 - Factory Stock | $1.02 | View Details |
![]() | ![]() | MAX17555BATA+T | IC REG BUCK 5V 50MA 8TDFN | 0 - Immediate 10000 - Factory Stock | $1.02 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX17554BEVKIT# | EVAL BOARD FOR MAX17554B | 2 - Immediate 21 - Factory Stock | $27.13 | View Details |
![]() | ![]() | MAX17554AEVKIT# | EVAL BOARD FOR MAX17554A | 1 - Immediate 19 - Factory Stock | $27.13 | View Details |
![]() | ![]() | MAX17554CEVKIT# | EVAL BOARD FOR MAX17554C | 3 - Immediate 21 - Factory Stock | $27.13 | View Details |
![]() | ![]() | MAX17555AEVKIT# | EVAL BOARD FOR MAX17555A | 0 - Immediate 8 - Factory Stock | $28.98 | View Details |
![]() | ![]() | MAX17555BEVKIT# | EVAL BOARD FOR MAX17555B | 0 - Immediate 22 - Factory Stock | $28.98 | View Details |
![]() | ![]() | MAX17555CEVKIT# | EVAL BOARD FOR MAX17555C | 0 - Immediate 21 - Factory Stock | $28.98 | View Details |