GBP | USD

TIDA-00188: IO-Link Sensor Transmitter

Summary

This TI Design offers a rapid prototyping platform for IO-Link sensor transmitter. Thanks to its modular design, different sections can be easily cut away to allow fast and simple interfacing of any analog or digital sensor.

The system is programmed with a fully validated IO-Link stack leveraging the fully validated IO-Link PHY. It comes by default with: a switch emulating a digital input, 2 LED for status indications and a potentiometer emulating an RTD (read by a 24-bit front-end); all this fitting in a 6mm wide PCB compatible with the industry standard M12 connector.

Specifications

Manufacturer Texas Instruments
Category Wired Communication
Sub-Category Interface Solutions
Eval Board Board not Stocked
Purpose IO-Link Sensor Transmitter
Component Count + Extras 43 + 6
Features Current Limit (Adj. or Fixed)
Differential Inputs
Power Save Mode
Reverse Polarity Protection
Shutdown, Enable, Standby
SPI Interface
Thermal Protection
Voltage Reference
Data Rate (Max) 2 kSPS
Design Author Texas Instruments
Main I.C. Base Part ADS1220
MSP430FR5738
SN65HVD101
Date Created By Author 2014-04
Date Added To Library 2015-03

Media