GBP | USD

BQ27500EVM: Impedance Track Fuel Gauge

Summary

This evaluation module is a complete evaluation system for the bq2750x. The EVM includes one bq2750x circuit module, a current sense resistor, one thermistor, an EV2300 PC interface board for gas gauge interface, a PC USB cable, and Windows™-based PC software. The circuit module includes one bq27500 or bq27501 integrated circuit (IC), one TPS71525 IC, and all other onboard components necessary to monitor and predict capacity for a system side fuel gauge solution.

The circuit module connects directly across the battery pack. With the EV2300 interface board and software, the user can read the bq2750x data registers, program the chipset for different pack configurations, log cycling data for further evaluation, and evaluate the overall functionality of the bq2750x solution under different charge and discharge conditions.

Specifications

Manufacturer Texas Instruments
Category Power Management
Sub-Category Battery 'Fuel Gauge' for DC
Eval Board Part Number 296-23174-ND
Eval Board Supplier Texas Instruments
Eval Board -
Cell Type Lithium Ion, Li-Ion
Configuration 1 Cell (Li-Ion)
Voltage In 2.5 V
Features Bad Battery Detection
Cell Temperature Monitoring
ESD Protection
I²C Interface
Light Load Mode
Power Save Mode
Application / Target Market Cellular Phone
Digital Cameras
MP3 Players
Quiescent Current [Typical] 114 µA
Sleep Mode Current [Typical] 19 µA
Component Count + Extras 25 + 9
Design Author Texas Instruments
Main I.C. Base Part BQ27500
Date Created By Author
Date Added To Library 2020-02

Share This Design

Eval Board

Non-Stock ?

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media