GBP | USD

DEV-13305: TeensyLC

Summary

The Teensy is a breadboard-friendly development board with loads of features in a, well, teensy package. The Teensy LC (Low Cost) is a 32 bit microcontroller board that provides you with an uncomplicated option for getting started with the Teensy line of products without breaking the bank!

The Teensy LC comes pre-flashed with a bootloader so you can program it using the on-board USB connection: No external programmer needed! You can program for the Teensy in your favorite program editor using C or you can install the Teensyduino add-on for the Arduino IDE and write Arduino sketches for Teensy!

The processor on the Teensy also has access to the USB and can emulate any kind of USB device you need it to be, making it great for USB-MIDI and other HID projects. The 32 bit processor brings a few other features to the table as well, such as multiple channels of Direct Memory Access and an I2S digital audio interface! There are also 2 separate interval timers! Also, the Teensy LC can provide system voltage of 3.3V or 5V to other devices at up to 5-20mA.

All of this functionality is jammed into a 1.4 x 0.7 inch board with all headers on a 0.1" grid so you can slap it on a breadboard and get to work! So, what sets the Teensy LC apart from the Teensy 3.1? First off, this version has been streamlined to be as cost effective as possible. Obviously, the LC doesn't share a lot of power that the 3.1 possesses but by no means does it make the LC a 'weak' board! The Teensy LC is equipped with 8kB RAM, 62kB of flash memory, and 27 Digital I/O pins with 13 high res Analog inputs.

Specifications

Manufacturer SparkFun Electronics
Category Open Source MCU Platforms
Eval Board Part Number 1568-1233-ND
Eval Board Supplier SparkFun Electronics
IDE Arduino IDE, with Software Add-on
Speed 48 MHz
Bits 32 Bit
Memory, Flash/RAM 62 kB / 8 kB
Digital I/O 27 I/O, 10 PWM
Interface I²C
I²S
SPI
UART
USB
Analog Outputs (DACs) 1 x 12 Bit
Analog Inputs (ADCs) 13 x 12 Bit
DMA Channels 4
Features Real Time Clock
Radio -
Interrupt Pins 18
I/O Voltage 3.3V Input, 3.3V / 5V Output (Pin 17)
Voltage In 3.7 ~ 5.5 V
Touch Sensing Pins 11
Program/Debug Interface USB Type-Micro AB
Area 632² mm, 0.98² In
Main I.C. Base Part MKL26Z64VFT4
Design Author SparkFun Electronics
Date Created By Author
Date Added To Library 2018-07

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 3039

Quantity:

Media