ReferenceDesignLibrary

TMC262-BOB30: BiPolar Stepper, 2.8A @ 9 ~ 26V

Summary

The TMC262 breakout board is a development board with the dedicated TMC262-LA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.

  • TMC262-PA stepper pre-driver & 30V power stage

  • Supply voltage 9-26V (30V limit with the onboard FETs)

  • Iphase, RMS up to 2.8A

  • Configurable via SPI

  • Control via step/direction

  • Use off-board electrolyte cap with your supply

  • Board width 1.5", board height 1.2"

Specifications

Manufacturer Trinamic Motion Control GmbH
Category Motor Control
Eval Board Part Number 1460-1242-ND
Eval Board Supplier Trinamic Motion Control GmbH
Eval Board Normally In Stock
Voltage In 9 ~ 26 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 2.8 A
Features Microstepping
Open Circuit Protection
Over Current Protection
Short Circuit Protection
SPI Interface
Stall Detection
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 19 + 3
Application / Target Market Factory Automation
Medical
Printer, Plotter
Robotics
Security IP Camera
Textile machinery
Design Author TRINAMIC
Main I.C. Base Part TMC262

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 66

Quantity:

Media