GBP | USD

TPS62085EVM-169: 1.2V @ 3A, 2.5 ~ 6V in

Summary

The TPS62085EVM-169 (PWR169-001) uses the TPS62085 adjustable version and is set to a 1.2-V output. The EVM operates with full-rated performance with an input voltage between 2.5 V and 6 V.

The TPS62085 is a 3-A, synchronous, step-down converter in a 2×2-mm, 7-pin QFN package. Both fixed and adjustable output voltage units are available.

The user’s guide describes the characteristics, operation, and use of TI's TPS62085 evaluation module (EVM). This EVM is designed to easily evaluate and test the operation and functionality of the TPS62085.

The EVM converts a 2.5-V to 6-V input voltage to a regulated 1.2-V output voltage that delivers 3 A. This user’s guide includes setup instructions for the hardware, a printed-circuit board (PCB) layout for the EVM, a schematic diagram, a bill of materials, and test results for the EVM.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-37117-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.2 V
Current Out 3 A
Voltage In 2.5 ~ 6 V
Efficiency @ Conditions >90%, 2.5V in, 1.8V @ 0.001 ~ 2.4 A
>86%, 5V in, 1.8V @ 0.005 ~ 3 A
>86%, 4.2V in, 1.8V @ 0.002 ~ 3 A
>86%, 3.3V in, 1.8V @ 0.001 ~ 3 A
>84%, 3.3V in, 0.95V @ 0.003 ~ 2.6 A
>84%, 2.5V in, 0.95V @ 0.002 ~ 2.2 A
>82%, 4.2V in, 0.95V @ 0.003 ~ 3 A
>80%, 5V in, 0.95V @ 0.004 ~ 3 A
Voltage Out Range 1.18 ~ 1.22 V
Features PFM or PWM
Power Good Output
Power Save Mode
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency 2.4 MHz
Standby Current [Typical] 700 nA
Quiescent Current [Typical] 17 µA
Component Count + Extras 8 + 10
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market FPGA / DSP / Processors
Point of Load (PoL)
Portable Devices
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] 25 µA
Main I.C. Base Part TPS62085
Date Created By Author 2013-10
Date Added To Library 2014-05

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: