GBP | USD

RDK-138: 1.2W, 12V @ 80mA, 5V @ 50mA, 85 ~ 265 VAC

Summary

LinkSwitch-TN is a low-cost, full-featured monolithic IC integrating both the control circuitry and high voltage MOSFET switch into the same device.

Some of the most prominent features of the device include an On/Off type controller, a maximum switching frequency of 66 kHz, which includes ±4 kHz of frequency jitter to help reduce EMI and a 700 V MOSFET.

The LinkSwitch-TN device also includes a number of protection features, including output short-circuit protection, open loop fault protection, MOSFET current limit protection and thermal shutdown with hysteresis.

Specifications

Manufacturer Power Integrations
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Multi Output
Eval Board Part Number 596-1197-ND
Eval Board Supplier Power Integrations
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 2 Non-Isolated
Voltage Out M: Highest Current First 12V, 5V
Current Out 80mA, 50mA
Output Power 1.2 W
Efficiency @ Conditions >54%, 115V in, From 50% ~ 100% Full Load
>52%, 230V in, From 50% ~ 100% Full Load
No-load Input Power @ Voltage 125 mW @ 115 V
160 mW @ 230 V
Features Frequency Jitter for EMI
No Custom Transformer
Open Circuit Protection
Short Circuit Protection
Thermal Protection
Switching Frequency 66 kHz
Internal Switch Yes
Component Count + Extras 22 + 7
Voltage In 85 ~ 265 VAC
Application / Target Market
Design Author Power Integrations
Main I.C. Base Part LNK304
Date Created By Author
Date Added To Library 2011-03

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 10

Quantity:

Media