GBP | USD
Favorite

MJ15004G Bipolar (BJT) Transistor PNP 140V 20A 2MHz 250W Through Hole TO-204 (TO-3)
Price & Procurement
448 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.03000 £5.03
10 4.31500 £43.15
25 4.01920 £100.48
100 3.59600 £359.60
300 3.38453 £1,015.36
500 3.17298 £1,586.49
1,000 2.85569 £2,855.69
2,400 2.79383 £6,705.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.03000

Excludes VAT

£6.03600

Includes VAT

MJ15004G

Datasheet
Digi-Key Part Number MJ15004GOS-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MJ15004G
Copy  
Description TRANS PNP 140V 20A TO3
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 140V 20A 2MHz 250W Through Hole TO-204 (TO-3)

Copy  
Customer Reference
Documents & Media
Datasheets MJ15003,15004
Environmental Information Material Declaration MJ15004G
HTML Datasheet MJ15003,15004
EDA / CAD Models MJ15004G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tray 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 20A
Voltage - Collector Emitter Breakdown (Max) 140V
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 5A
Current - Collector Cutoff (Max) 250µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 5A, 2V
Power - Max 250W
Frequency - Transition 2MHz
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-204 (TO-3)
Base Part Number MJ15004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJ15003G

TRANS NPN 140V 20A TO3

ON Semiconductor

£5.43000 Details

MJ15024G

TRANS NPN 250V 16A TO204

ON Semiconductor

£5.46000 Details

MJ15015G

TRANS NPN 120V 15A TO204

ON Semiconductor

£4.76000 Details

MJ15025G

TRANS PNP 250V 16A TO204

ON Semiconductor

£5.46000 Details

MJ15016G

TRANS PNP 120V 15A TO204

ON Semiconductor

£3.53000 Details

MJ15023G

TRANS PNP 200V 16A TO204

ON Semiconductor

£5.46000 Details
Additional Resources
Standard Package 100
Other Names MJ15004GOS