GBP | USD

ICE3AR0680VJZXKLA1 Converter Offline Flyback Topology 100kHz PG-DIP-7-1
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
2,000 1.56641 £3,132.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.56641

Excludes VAT

£1.87969

Includes VAT

ICE3AR0680VJZXKLA1

Datasheet
Digi-Key Part Number ICE3AR0680VJZXKLA1-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number ICE3AR0680VJZXKLA1
Copy  
Description IC OFFLINE SWITCH FLYBACK 7DIP
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Converter Offline Flyback Topology 100kHz PG-DIP-7-1

Copy  
Customer Reference
Documents & Media
Datasheets ICE3AR0680VJZ
Other Related Documents Part Number Guide
Featured Product Solutions for Embedded Systems
Data Processing Systems
PCN Assembly/Origin Mult Dev Test Site 6/Jul/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™, CoolSET™F3R
Packaging Tube 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 800V
Topology Flyback
Voltage - Start Up 17V
Voltage - Supply (Vcc/Vdd) 10.5V ~ 27V
Duty Cycle 75%
Frequency - Switching 100kHz
Power (Watts) 82W
Fault Protection Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package PG-DIP-7-1
Mounting Type Through Hole
Base Part Number ICE3AR0680
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names SP001135738