Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

BSC070N10NS5
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
BSC070N10NS5SCATMA1 Datasheet BSC070N10NS5SCATMA1 - Infineon Technologies 448-BSC070N10NS5SCATMA1TR-ND BSC070N10NS5SCATMA1 Infineon Technologies MOSFET N-CH 100V 14A/82A 8SWSON 4,000 - Immediate Available: 4,000 £1.30152 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
OptiMOS™ 5 Active N-Channel MOSFET (Metal Oxide) 100V 14A (Ta), 82A (Tc) 6V, 10V 7mOhm @ 40A, 10V 3.8V @ 50µA 38nC @ 10V ±20V 2700pF @ 50V
-
3W (Ta), 100W (Tc) -55°C ~ 175°C (TJ) Surface Mount PG-WSON-8-2 8-PowerWDFN
BSC070N10NS5SCATMA1 Datasheet BSC070N10NS5SCATMA1 - Infineon Technologies 448-BSC070N10NS5SCATMA1CT-ND BSC070N10NS5SCATMA1 Infineon Technologies MOSFET N-CH 100V 14A/82A 8SWSON 4,298 - Immediate Available: 4,298 £2.31000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
OptiMOS™ 5 Active N-Channel MOSFET (Metal Oxide) 100V 14A (Ta), 82A (Tc) 6V, 10V 7mOhm @ 40A, 10V 3.8V @ 50µA 38nC @ 10V ±20V 2700pF @ 50V
-
3W (Ta), 100W (Tc) -55°C ~ 175°C (TJ) Surface Mount PG-WSON-8-2 8-PowerWDFN
BSC070N10NS5SCATMA1 Datasheet BSC070N10NS5SCATMA1 - Infineon Technologies 448-BSC070N10NS5SCATMA1DKR-ND BSC070N10NS5SCATMA1 Infineon Technologies MOSFET N-CH 100V 14A/82A 8SWSON 4,298 - Immediate Available: 4,298 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
OptiMOS™ 5 Active N-Channel MOSFET (Metal Oxide) 100V 14A (Ta), 82A (Tc) 6V, 10V 7mOhm @ 40A, 10V 3.8V @ 50µA 38nC @ 10V ±20V 2700pF @ 50V
-
3W (Ta), 100W (Tc) -55°C ~ 175°C (TJ) Surface Mount PG-WSON-8-2 8-PowerWDFN
BSC070N10NS5ATMA1 Datasheet BSC070N10NS5ATMA1 - Infineon Technologies BSC070N10NS5ATMA1TR-ND BSC070N10NS5ATMA1 Infineon Technologies MOSFET N-CH 100V 80A TDSON 0 Available: 0 £0.78793 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 100V 80A (Tc) 6V, 10V 7mOhm @ 40A, 10V 3.8V @ 50µA 38nC @ 10V ±20V 2700pF @ 50V
-
2.5W (Ta), 83W (Tc) -55°C ~ 150°C (TJ) Surface Mount PG-TDSON-8-7 8-PowerTDFN
BSC070N10NS5ATMA1 Datasheet BSC070N10NS5ATMA1 - Infineon Technologies BSC070N10NS5ATMA1CT-ND BSC070N10NS5ATMA1 Infineon Technologies MOSFET N-CH 100V 80A TDSON 0 Available: 0 £1.40000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 100V 80A (Tc) 6V, 10V 7mOhm @ 40A, 10V 3.8V @ 50µA 38nC @ 10V ±20V 2700pF @ 50V
-
2.5W (Ta), 83W (Tc) -55°C ~ 150°C (TJ) Surface Mount PG-TDSON-8-7 8-PowerTDFN
BSC070N10NS5ATMA1 Datasheet BSC070N10NS5ATMA1 - Infineon Technologies BSC070N10NS5ATMA1DKR-ND BSC070N10NS5ATMA1 Infineon Technologies MOSFET N-CH 100V 80A TDSON 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 100V 80A (Tc) 6V, 10V 7mOhm @ 40A, 10V 3.8V @ 50µA 38nC @ 10V ±20V 2700pF @ 50V
-
2.5W (Ta), 83W (Tc) -55°C ~ 150°C (TJ) Surface Mount PG-TDSON-8-7 8-PowerTDFN
Results per Page
Page 1/1

13:40:57 8/2/2021