GBP | USD
Favorite

ZL30251LDG1
Price & Procurement
314 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.40000 £6.40
25 5.32960 £133.24
100 4.94030 £494.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.40000

Excludes VAT

£7.68000

Includes VAT

ZL30251LDG1

Datasheet
Digi-Key Part Number ZL30251LDG1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZL30251LDG1
Copy  
Description IC CLK GEN QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ZL30250,51
PCN Design/Specification Marking Change 05/Apr/2019
PCN Part Number Part Number Change 05/Apr/2019
PCN Other Multiple Changes 05/Apr/2019
PCN Packaging Packing Changes 07/Jul/2019
HTML Datasheet ZL30250,51
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tray 
Part Status Active
PLL Yes with Bypass
Input CML, CMOS, Crystal
Output CML, CMOS
Number of Circuits 1
Ratio - Input:Output 4:3
Differential - Input:Output Yes/Yes
Frequency - Max 1.035GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 1.71V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 490