GBP | USD
Favorite

ZL30245LFG7
Price & Procurement
294 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.74000 £10.74
25 8.94440 £223.61
100 8.29560 £829.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£10.74000

Excludes VAT

£12.88800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ZL30245LFF7-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £8.74558

ZL30245LFG7

Datasheet
Digi-Key Part Number ZL30245LFG7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZL30245LFG7
Copy  
Description IC CLOCK MULTI/FREQ SYNTH 64LGA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ZL30244, ZL30245
PCN Design/Specification Marking Change 05/Apr/2019
PCN Part Number Part Number Change 05/Apr/2019
PCN Other Multiple Changes 05/Apr/2019
PCN Packaging Packing Changes 07/Jul/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tray 
Part Status Active
Type Clock Multiplier, Frequency Synthesizer
PLL Yes with Bypass
Input CMOS, Crystal
Output CML, CMOS
Number of Circuits 2
Ratio - Input:Output 4:3
Differential - Input:Output Yes/Yes
Frequency - Max 1.035GHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFLGA Exposed Pad
Supplier Device Package 64-LGA (10x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 294