GBP | USD
Product Index > Resistors > Chip Resistor - Surface Mount

Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Ratings Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
RL1220S-7R5-F Datasheet RL1220S-7R5-F - Susumu RL12S7.5FTR-ND RL1220S-7R5-F RES SMD 7.5 OHM 1% 1/3W 0805 0 Available: 0
Standard Lead Time 14 Weeks
£0.02828 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
RL Active 7.5 Ohms ±1% 0.333W, 1/3W Thin Film Current Sense 0/ +200ppm/°C -55°C ~ 125°C 0805 (2012 Metric)
-
0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.020" (0.50mm) 2
-
RL1220S-7R5-F Datasheet RL1220S-7R5-F - Susumu RL12S7.5FCT-ND RL1220S-7R5-F RES SMD 7.5 OHM 1% 1/3W 0805 1,300 - Immediate Available: 1,300 £0.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
RL Active 7.5 Ohms ±1% 0.333W, 1/3W Thin Film Current Sense 0/ +200ppm/°C -55°C ~ 125°C 0805 (2012 Metric)
-
0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.020" (0.50mm) 2
-
RL1220S-7R5-F Datasheet RL1220S-7R5-F - Susumu RL12S7.5FDKR-ND RL1220S-7R5-F RES SMD 7.5 OHM 1% 1/3W 0805 1,300 - Immediate Available: 1,300 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
RL Active 7.5 Ohms ±1% 0.333W, 1/3W Thin Film Current Sense 0/ +200ppm/°C -55°C ~ 125°C 0805 (2012 Metric)
-
0805 0.079" L x 0.049" W (2.00mm x 1.25mm) 0.020" (0.50mm) 2
-
Results per Page
Page 1/1

01:19:28 7/14/2020