GBP | USD
Product Index > Resistors > Chip Resistor - Surface Mount

Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Ratings Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
RL0816T-R056-F Datasheet RL0816T-R056-F - Susumu 408-1444-2-ND RL0816T-R056-F RES 0.056 OHM 1% 1/4W 0603 0 Available: 0
Standard Lead Time 14 Weeks
£0.04848 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
RL Active 56 mOhms ±1% 0.25W, 1/4W Thin Film Current Sense 0/ +350ppm/°C -55°C ~ 125°C 0603 (1608 Metric)
-
0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.024" (0.60mm) 2
-
RL0816T-R056-F Datasheet RL0816T-R056-F - Susumu 408-1444-1-ND RL0816T-R056-F RES 0.056 OHM 1% 1/4W 0603 192 - Immediate Available: 192 £0.34000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
RL Active 56 mOhms ±1% 0.25W, 1/4W Thin Film Current Sense 0/ +350ppm/°C -55°C ~ 125°C 0603 (1608 Metric)
-
0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.024" (0.60mm) 2
-
RL0816T-R056-F Datasheet RL0816T-R056-F - Susumu 408-1444-6-ND RL0816T-R056-F RES 0.056 OHM 1% 1/4W 0603 192 - Immediate Available: 192 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
RL Active 56 mOhms ±1% 0.25W, 1/4W Thin Film Current Sense 0/ +350ppm/°C -55°C ~ 125°C 0603 (1608 Metric)
-
0603 0.063" L x 0.031" W (1.60mm x 0.80mm) 0.024" (0.60mm) 2
-
Results per Page
Page 1/1

02:49:42 7/11/2020