GBP | USD
Product Index > Resistors > Chip Resistor - Surface Mount

Chip Resistor - Surface Mount

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Resistance Tolerance Power (Watts) Composition Features Temperature Coefficient Operating Temperature Package / Case Ratings Supplier Device Package Size / Dimension Height - Seated (Max) Number of Terminations Failure Rate
   
RL0510S-2R2-F Datasheet RL0510S-2R2-F - Susumu RL05S2.2FTR-ND RL0510S-2R2-F RES SMD 2.2 OHM 1% 1/6W 0402 0 Available: 0
Standard Lead Time 14 Weeks
£0.04535 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
RL Active 2.2 Ohms ±1% 0.167W, 1/6W Thin Film Current Sense 0/ +200ppm/°C -55°C ~ 125°C 0402 (1005 Metric)
-
0402 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.018" (0.45mm) 2
-
RL0510S-2R2-F Datasheet RL0510S-2R2-F - Susumu RL05S2.2FCT-ND RL0510S-2R2-F RES SMD 2.2 OHM 1% 1/6W 0402 5,192 - Immediate Available: 5,192 £0.33000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
RL Active 2.2 Ohms ±1% 0.167W, 1/6W Thin Film Current Sense 0/ +200ppm/°C -55°C ~ 125°C 0402 (1005 Metric)
-
0402 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.018" (0.45mm) 2
-
RL0510S-2R2-F Datasheet RL0510S-2R2-F - Susumu RL05S2.2FDKR-ND RL0510S-2R2-F RES SMD 2.2 OHM 1% 1/6W 0402 5,192 - Immediate Available: 5,192 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
RL Active 2.2 Ohms ±1% 0.167W, 1/6W Thin Film Current Sense 0/ +200ppm/°C -55°C ~ 125°C 0402 (1005 Metric)
-
0402 0.039" L x 0.020" W (1.00mm x 0.50mm) 0.018" (0.45mm) 2
-
Results per Page
Page 1/1

16:56:27 7/10/2020