GBP | USD
Favorite

MX29GL640ELT2I-70G FLASH - NOR Memory IC 64Mb (8M x 8) Parallel 70ns 56-TSOP
Price & Procurement
3,137 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.77000 £2.77
10 2.51700 £25.17
25 2.46160 £61.54
50 2.44840 £122.42
100 2.19540 £219.54
250 2.18740 £546.85
500 2.10746 £1,053.73
1,000 2.00354 £2,003.54
5,000 1.78241 £8,912.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.77000

Excludes VAT

£3.32400

Includes VAT

MX29GL640ELT2I-70G

Datasheet
Digi-Key Part Number 1092-1044-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MX29GL640ELT2I-70G
Copy  
Description IC FLASH 64M PARALLEL 56TSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8) Parallel 70ns 56-TSOP

Copy  
Documents & Media
Datasheets MX29GL640E T/B, H/L
PCN Packaging TR/Tray/Tube Box Dim Chg 23/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Macronix
Series MX29GL
Packaging Tray 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8)
Memory Interface Parallel
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 96
Other Names 1092-1044
6653L-56TB70IYEX99
MX29GL640ELT2I70G