GBP | USD
Favorite

LNC2W562MSEJ 5600µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 91.32000 £91.32
10 86.59800 £865.98
100 85.65300 £8,565.30

Submit a request for quotation on quantities greater than those displayed.

LNC2W562MSEJ

Datasheet
Digi-Key Part Number 493-8804-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2W562MSEJ
Copy  
Description CAP ALUM 5600UF 20% 450V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

5600µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 5600µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 24.2A @ 120Hz
Ripple Current @ High Frequency 33.88A @ 10kHz
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 3.858" (98.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 493-8804
LNC2W562MSEJ-ND