GBP | USD
Favorite

LNC2W562MSEG 5600µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 91.03000 £91.03
10 86.32200 £863.22
100 85.38040 £8,538.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£91.03000

Excludes VAT

£109.23601

Includes VAT

LNC2W562MSEG

Datasheet
Digi-Key Part Number 493-8802-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2W562MSEG
Copy  
Description CAP ALUM 5600UF 20% 450V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

5600µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 5600µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 21.4A @ 120Hz
Ripple Current @ High Frequency 29.96A @ 10kHz
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 6.614" (168.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names 493-8802
LNC2W562MSEG-ND