GBP | USD
Favorite

LNC2W122MSEF 1200µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
50 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 37.71000 £37.71
10 35.61900 £356.19
100 28.80950 £2,880.95
500 28.49522 £14,247.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£37.71000

Excludes VAT

£45.25200

Includes VAT

LNC2W122MSEF

Datasheet
Digi-Key Part Number 493-8788-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2W122MSEF
Copy  
Description CAP ALUM 1200UF 20% 450V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1200µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 9.9A @ 120Hz
Ripple Current @ High Frequency 13.86A @ 10kHz
Lead Spacing 0.866" (22.00mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 3.268" (83.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 493-8788
LNC2W122MSEF-ND