GBP | USD
Favorite

LNC2W103MSEJ 10000µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 129.15000 £129.15
10 124.92300 £1,249.23
50 117.40900 £5,870.45
100 115.06090 £11,506.09
500 112.71270 £56,356.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£129.15000

Excludes VAT

£154.98000

Includes VAT

LNC2W103MSEJ

Datasheet
Digi-Key Part Number 493-8809-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2W103MSEJ
Copy  
Description CAP ALUM 10000UF 20% 450V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10000µF 450V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 34.1A @ 120Hz
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 6.220" (158.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 493-8809
LNC2W103MSEJ-ND