GBP | USD
Favorite

LNC2V822MSEH 8200µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 78.66000 £78.66
10 74.59600 £745.96
100 73.78170 £7,378.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£78.66000

Excludes VAT

£94.39201

Includes VAT

LNC2V822MSEH

Datasheet
Digi-Key Part Number 493-8757-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2V822MSEH
Copy  
Description CAP ALUM 8200UF 20% 350V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

8200µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 8200µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 22.2A @ 120Hz
Ripple Current @ High Frequency 31.08A @ 10kHz
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 4.646" (118.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 493-8757
LNC2V822MSEH-ND