GBP | USD
Favorite

LNC2V682MSEG 6800µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 73.03000 £73.03
10 68.46800 £684.68
100 62.07800 £6,207.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£73.03000

Excludes VAT

£87.63601

Includes VAT

LNC2V682MSEG

Datasheet
Digi-Key Part Number 493-8755-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2V682MSEG
Copy  
Description CAP ALUM 6800UF 20% 350V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

6800µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 20.3A @ 120Hz
Ripple Current @ High Frequency 28.42A @ 10kHz
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 5.433" (138.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 493-8755
LNC2V682MSEG-ND