GBP | USD
Favorite

LNC2V472MSEG 4700µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 59.45000 £59.45
10 55.73400 £557.34
50 50.16080 £2,508.04
100 48.30300 £4,830.30
500 46.44514 £23,222.57
1,000 44.58734 £44,587.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£59.45000

Excludes VAT

£71.34000

Includes VAT

LNC2V472MSEG

Datasheet
Digi-Key Part Number 493-8751-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2V472MSEG
Copy  
Description CAP ALUM 4700UF 20% 350V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4700µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 16.4A @ 120Hz
Ripple Current @ High Frequency 22.96A @ 10kHz
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 4.055" (103.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 493-8751
LNC2V472MSEG-ND