GBP | USD
Favorite

LNC2V332MSEG 3300µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 46.96000 £46.96
10 44.34800 £443.48
100 35.87020 £3,587.02
500 35.47894 £17,739.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£46.96000

Excludes VAT

£56.35200

Includes VAT

LNC2V332MSEG

Datasheet
Digi-Key Part Number 493-8748-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2V332MSEG
Copy  
Description CAP ALUM 3300UF 20% 350V SCREW
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3300µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 14A @ 120Hz
Ripple Current @ High Frequency 19.6A @ 10kHz
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 3.268" (83.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 493-8748
LNC2V332MSEG-ND