GBP | USD
Favorite

LNC2V222MSEF 2200µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 37.12000 £37.12
10 35.05900 £350.59
100 28.35630 £2,835.63
500 28.04694 £14,023.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£37.12000

Excludes VAT

£44.54400

Includes VAT

LNC2V222MSEF

Datasheet
Digi-Key Part Number 493-8744-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2V222MSEF
Copy  
Description CAP ALUM 2200UF 20% 350V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2200µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 11.9A @ 120Hz
Ripple Current @ High Frequency 16.66A @ 10kHz
Lead Spacing 0.866" (22.00mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 3.465" (88.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 493-8744
LNC2V222MSEF-ND