GBP | USD
Favorite

LNC2V152MSEF 1500µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 31.81000 £31.81
10 30.05000 £300.50
100 24.30550 £2,430.55
500 24.04034 £12,020.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£31.81000

Excludes VAT

£38.17200

Includes VAT

LNC2V152MSEF

Datasheet
Digi-Key Part Number 493-8742-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2V152MSEF
Copy  
Description CAP ALUM 1500UF 20% 350V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1500µF 350V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 350V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 9.3A @ 120Hz
Ripple Current @ High Frequency 13.02A @ 10kHz
Lead Spacing 0.866" (22.00mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 2.677" (68.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 493-8742
LNC2V152MSEF-ND