GBP | USD
Favorite

LNC2H472MSEJ 4700µF 500V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 101.49000 £101.49
10 96.23600 £962.36
100 95.18640 £9,518.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£101.49000

Excludes VAT

£121.78801

Includes VAT

LNC2H472MSEJ

Datasheet
Digi-Key Part Number 493-8819-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2H472MSEJ
Copy  
Description CAP ALUM 4700UF 20% 500V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4700µF 500V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 23.6A @ 120Hz
Ripple Current @ High Frequency 33.04A @ 10kHz
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.543" Dia (90.00mm)
Height - Seated (Max) 4.252" (108.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 493-8819
LNC2H472MSEJ-ND