GBP | USD
Favorite

LNC2H392MSEH 3900µF 500V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 87.21000 £87.21
10 82.69800 £826.98
50 78.18680 £3,909.34
100 76.68320 £7,668.32
500 73.67600 £36,838.00
1,000 72.17239 £72,172.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£87.21000

Excludes VAT

£104.65201

Includes VAT

LNC2H392MSEH

Datasheet
Digi-Key Part Number 493-8818-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2H392MSEH
Copy  
Description CAP ALUM 3900UF 20% 500V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

3900µF 500V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 3900µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 19.9A @ 120Hz
Ripple Current @ High Frequency 27.86A @ 10kHz
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 4.843" (123.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 493-8818
LNC2H392MSEH-ND