GBP | USD
Favorite

LNC2H222MSEG 2200µF 500V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
46 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 59.92000 £59.92
10 56.17000 £561.70
50 50.55300 £2,527.65
100 48.68070 £4,868.07
500 46.80842 £23,404.21
1,000 44.93608 £44,936.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£59.92000

Excludes VAT

£71.90400

Includes VAT

LNC2H222MSEG

Datasheet
Digi-Key Part Number 493-4328-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2H222MSEG
Copy  
Description CAP ALUM 2200UF 20% 500V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2200µF 500V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 14.2A @ 120Hz
Ripple Current @ High Frequency 19.88A @ 10kHz
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 4.055" (103.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 493-4328