GBP | USD
Favorite

LNC2H102MSEF 1000µF 500V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
6 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 40.47000 £40.47
10 38.22200 £382.22
100 30.91490 £3,091.49
500 30.57764 £15,288.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£40.47000

Excludes VAT

£48.56400

Includes VAT

LNC2H102MSEF

Datasheet
Digi-Key Part Number 493-8812-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2H102MSEF
Copy  
Description CAP ALUM 1000UF 20% 500V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1000µF 500V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 500V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 10.3A @ 120Hz
Ripple Current @ High Frequency 14.42A @ 10kHz
Lead Spacing 0.866" (22.00mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 3.465" (88.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 493-8812
LNC2H102MSEF-ND