GBP | USD
Favorite

LNC2G272MSEH 2700µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
13 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 53.25000 £53.25
10 49.91900 £499.19
100 45.26030 £4,526.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£53.25000

Excludes VAT

£63.90000

Includes VAT

LNC2G272MSEH

Datasheet
Digi-Key Part Number 493-8770-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2G272MSEH
Copy  
Description CAP ALUM 2700UF 20% 400V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2700µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 14.3A @ 120Hz
Ripple Current @ High Frequency 20.02A @ 10kHz
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.000" Dia (76.20mm)
Height - Seated (Max) 2.677" (68.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names 493-8770
LNC2G272MSEH-ND