GBP | USD
Favorite

LNC2G272MSEG 2700µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 52.61000 £52.61
10 49.32400 £493.24
100 44.72110 £4,472.11

Submit a request for quotation on quantities greater than those displayed.

LNC2G272MSEG

Datasheet
Digi-Key Part Number 493-8769-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2G272MSEG
Copy  
Description CAP ALUM 2700UF 20% 400V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2700µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 14.5A @ 120Hz
Ripple Current @ High Frequency 20.3A @ 10kHz
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 3.268" (83.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 493-8769
LNC2G272MSEG-ND