GBP | USD
Favorite

LNC2G222MSEG 2200µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 47.97000 £47.97
10 45.30700 £453.07
100 36.64520 £3,664.52
500 36.24540 £18,122.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£47.97000

Excludes VAT

£57.56400

Includes VAT

LNC2G222MSEG

Datasheet
Digi-Key Part Number 493-8768-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2G222MSEG
Copy  
Description CAP ALUM 2200UF 20% 400V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2200µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 12.8A @ 120Hz
Ripple Current @ High Frequency 17.92A @ 10kHz
Lead Spacing 1.126" (28.60mm)
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 2.874" (73.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 493-8768
LNC2G222MSEG-ND