GBP | USD
Favorite

LNC2G152MSEF 1500µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 36.29000 £36.29
10 34.26800 £342.68
100 27.71690 £2,771.69
500 27.41454 £13,707.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£36.29000

Excludes VAT

£43.54800

Includes VAT

LNC2G152MSEF

Datasheet
Digi-Key Part Number 493-4325-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2G152MSEF
Copy  
Description CAP ALUM 1500UF 20% 400V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1500µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 10.8A @ 120Hz
Ripple Current @ High Frequency 15.12A @ 10kHz
Lead Spacing 0.866" (22.00mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 3.268" (83.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 493-4325