GBP | USD
Favorite

LNC2G122MSEF 1200µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 32.90000 £32.90
10 31.07200 £310.72
100 25.13160 £2,513.16
500 24.85740 £12,428.70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£32.90000

Excludes VAT

£39.48000

Includes VAT

LNC2G122MSEF

Datasheet
Digi-Key Part Number 493-8765-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2G122MSEF
Copy  
Description CAP ALUM 1200UF 20% 400V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1200µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 9.3A @ 120Hz
Ripple Current @ High Frequency 13.02A @ 10kHz
Lead Spacing 0.866" (22.00mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 2.677" (68.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 493-8765
LNC2G122MSEF-ND