GBP | USD
Favorite

LNC2G102MSEF 1000µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
8 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 30.68000 £30.68
10 28.97600 £289.76
100 23.43650 £2,343.65
500 23.18084 £11,590.42

Submit a request for quotation on quantities greater than those displayed.

LNC2G102MSEF

Datasheet
Digi-Key Part Number 493-4324-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNC2G102MSEF
Copy  
Description CAP ALUM 1000UF 20% 400V SCREW
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1000µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series LNC
Packaging Bulk 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 8.6A @ 120Hz
Ripple Current @ High Frequency 12.04A @ 10kHz
Lead Spacing 0.866" (22.00mm)
Size / Dimension 2.008" Dia (51.00mm)
Height - Seated (Max) 2.480" (63.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 493-4324