GBP | USD
Favorite

DS1099U-CD+
Price & Procurement
553 In Stock
Can ship immediately Factory Stock : 4,861
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.41000 £1.41
10 1.26400 £12.64
25 1.19240 £29.81
100 1.01570 £101.57
250 0.95368 £238.42
500 0.83448 £417.24
1,000 0.69143 £691.43
2,500 0.64374 £1,609.36
5,000 0.61990 £3,099.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.41000

Excludes VAT

£1.69200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DS1099U-CD+T-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 18,000 - Factory Stock 
  • Unit Price: £0.53555

DS1099U-CD+

Datasheet
Digi-Key Part Number DS1099U-CD+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1099U-CD+
Copy  
Description IC ECONOSCILLATOR DUAL 8-UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging Tube 
Part Status Active
Type Clock Generator
PLL No
Input Clock
Output CMOS, TTL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 262kHz, 131kHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1099
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50