GBP | USD
Favorite

DS1089LU-23C+
Price & Procurement
598 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.07000 £2.07
10 1.86600 £18.66
25 1.76000 £44.00
100 1.49930 £149.93
250 1.40784 £351.96
500 1.23186 £615.93
1,000 1.02068 £1,020.68
2,500 0.95029 £2,375.72
5,000 0.91509 £4,575.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.07000

Excludes VAT

£2.48400

Includes VAT

DS1089LU-23C+

Datasheet
Digi-Key Part Number DS1089LU-23C+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1089LU-23C+
Copy  
Description IC ECONOSCILLATOR SS 8-USOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging Tube 
Part Status Active
Type Clock Generator
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 33.3MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1089L
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50