GBP | USD
Favorite

DS1086U-266+
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.70000 £1.70
10 1.53100 £15.31
25 1.44440 £36.11
100 1.23080 £123.08
250 1.15568 £288.92
500 1.01122 £505.61
1,000 0.83787 £837.87
2,500 0.78971 £1,974.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.70000

Excludes VAT

£2.04000

Includes VAT

DS1086U-266+

Datasheet
Digi-Key Part Number DS1086U-266+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1086U-266+
Copy  
Description IC ECONOSCILLATOR SS 8-USOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series EconOscillator™
Packaging Tube 
Part Status Active
Type Spread Spectrum Clock Generator
PLL No
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 66MHz
Divider/Multiplier Yes/No
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1086
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names DS1086U266