GBP | USD
Favorite

Price & Procurement
1,973 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.86000 £0.86
10 0.75800 £7.58
25 0.71360 £17.84
50 0.68380 £34.19
100 0.65410 £65.41
250 0.59464 £148.66
500 0.53516 £267.58
1,000 0.47570 £475.70
2,500 0.43110 £1,077.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.86000

Excludes VAT

£1.03200

Includes VAT

USB1135-15-9-L-B

Datasheet
Digi-Key Part Number 2073-USB1135-15-9-L-B-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number USB1135-15-9-L-B
Copy  
Description USB A 3.0 SKT RA HIGH LIFE 15U"
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series USB1135
Packaging Tray 
Part Status Active
Connector Type USB-A (USB TYPE-A)
Number of Contacts 9
Gender Receptacle
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type Through Hole, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Lock
Ingress Protection -
Operating Temperature -55°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.25A, 3A
Voltage - Rated 30V
Mating Cycles 20000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel (SUS304)
Material Flammability Rating UL94 V-0
Insulation Color Blue
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

USB1125-GF-B

USB TYPE-A RECEPT HI-LIFE RA SHO

GCT

£0.37000 Details

USB3145-30-1-A

MICRO B SKT, VERTICAL, TH, 30",

GCT

£0.56000 Details

AU-Y1005-3

CONN RCPT USB3.0 TYPEA 9POS R/A

Assmann WSW Components

£0.94000 Details

USB1130-15-A

USB A 2.0 SKT RA HIGH LIFE 15U"

GCT

£0.54000 Details

USB1086-GF-B

CONN RCPT USB A 3.0 9P HI MATING

GCT

£0.85000 Details

SS-52000-004

CONN USB 3.0 VERT TYPE A RECP

Stewart Connector

£1.04000 Details
Additional Resources
Standard Package 100
Other Names 2073-USB1135-15-9-L-B
2073-USB1135-15-9-L-BTR
2073-USB1135-15-9-L-BTR-ND