GBP | USD
Favorite

ZL30250LDG1
Price & Procurement
327 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.36000 £5.36
25 4.46560 £111.64
100 4.14520 £414.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.36000

Excludes VAT

£6.43200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : ZL30250LDF1-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £4.14519

ZL30250LDG1

Datasheet
Digi-Key Part Number ZL30250LDG1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZL30250LDG1
Copy  
Description IC CLK GEN QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Customer Reference
Documents & Media
Datasheets ZL30250,51
PCN Design/Specification Marking Change 05/Apr/2019
PCN Assembly/Origin Bond Wire 08/Nov/2019
PCN Packaging Packing Changes 07/Jul/2019
PCN Part Number Part Number Change 05/Apr/2019
PCN Other Multiple Changes 05/Apr/2019
HTML Datasheet ZL30250,51
EDA / CAD Models ZL30250LDG1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tray 
Part Status Active
PLL Yes with Bypass
Input CML, CMOS, Crystal
Output CML, CMOS
Number of Circuits 1
Ratio - Input:Output 4:3
Differential - Input:Output Yes/Yes
Frequency - Max 1.035GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 1.71V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 490