GBP | USD
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Embedded - Microcontrollers

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

MKL26Z64VFT4
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MKL26Z64VFT4 Datasheet MKL26Z64VFT4 - NXP USA Inc. MKL26Z64VFT4-ND MKL26Z64VFT4 IC MCU 32BIT 64KB FLASH 48QFN 275 - Immediate Available: 275 £3.44000 1 Minimum: 1 Tray
Alternate Packaging
Kinetis KL2 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART, USB, USB OTG Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT 36 64KB (64K x 8) FLASH
-
8K x 8 1.71V ~ 3.6V A/D - 16bit; D/A - 12bit Internal -40°C ~ 105°C (TA) Surface Mount 48-VFQFN Exposed Pad 48-QFN (7x7)
MKL26Z64VFT4R Datasheet MKL26Z64VFT4R - NXP USA Inc. MKL26Z64VFT4R-ND MKL26Z64VFT4R IC MCU 32BIT 64KB FLASH 48QFN 0 Available: 0
Standard Lead Time 13 Weeks
£1.72503 2,000
Non-Stock
Minimum: 2,000
Tape & Reel (TR)
Alternate Packaging
Kinetis KL2 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, LINbus, SPI, UART/USART, USB, USB OTG Brown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT 36 64KB (64K x 8) FLASH
-
8K x 8 1.71V ~ 3.6V A/D - 16bit; D/A - 12bit Internal -40°C ~ 105°C (TA) Surface Mount 48-VFQFN Exposed Pad 48-QFN (7x7)
Results per Page
Page 1/1

03:01:22 5/27/2020