GBP | USD
Favorite

Photo Not Available
MF30100V2-1000U-A99 Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.7 CFM (0.132m³/min) 2 Wire Leads
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
30 6.14000 £184.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.14000

Excludes VAT

£7.36800

Includes VAT

MF30100V2-1000U-A99

Datasheet
Digi-Key Part Number MF30100V2-1000U-A99-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MF30100V2-1000U-A99
Copy  
Description DC FAN 30X10 5VDC VAPO
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.7 CFM (0.132m³/min) 2 Wire Leads

Copy  
Customer Reference
Documents & Media
Datasheets MF30100V2-1000U-A99
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series MagLev® MF
Packaging Bulk 
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 30mm L x 30mm H
Width 10.00mm
Air Flow 4.7 CFM (0.132m³/min)
Static Pressure 0.170 in H2O (42.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features Auto Restart
Noise 21.0dB(A)
Power (Watts) 400mW
RPM 9500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency cURus, TUV
Weight 0.018 lb (8.16 g)
Current Rating (Amps) 0.080A
Voltage Range 2.5 ~ 6VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1