GBP | USD

IRFH7110TRPBF N-Channel 100V 11A (Ta), 58A (Tc) 3.6W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Non-Stock

IRFH7110TRPBF

Datasheet
Digi-Key Part Number IRFH7110TRPBFTR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRFH7110TRPBF
Copy  
Description MOSFET N-CH 100V 11A/58A 8PQFN
Copy  
Detailed Description

N-Channel 100V 11A (Ta), 58A (Tc) 3.6W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging Tape & Reel (TR) 
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 11A (Ta), 58A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 13.5mOhm @ 35A, 10V
Vgs(th) (Max) @ Id 4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 87nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3240pF @ 25V
FET Feature -
Power Dissipation (Max) 3.6W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-TQFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names IRFH7110TRPBFTR
SP001575620