Product Index > Integrated Circuits (ICs) > PMIC - Gate Drivers

PMIC - Gate Drivers

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

IR11662STRPBF
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
GBP
Minimum Quantity Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IR11662STRPBF Datasheet IR11662STRPBF - Infineon Technologies 448-IR11662STRPBFTR-ND IR11662STRPBF Infineon Technologies IC GATE DRVR LOW-SIDE 8SOIC 0 Available: 0
Standard Lead Time 47 Weeks
£0.84810 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Advanced Smart Rectifier™ Active Low-Side Single 1 N-Channel MOSFET 11.4V ~ 18V 2V, 2.15V 1A, 4A Non-Inverting
-
21ns, 10ns -25°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IR11662STRPBF Datasheet IR11662STRPBF - Infineon Technologies 448-IR11662STRPBFCT-ND IR11662STRPBF Infineon Technologies IC GATE DRVR LOW-SIDE 8SOIC 0 Available: 0
Standard Lead Time 47 Weeks
£1.44000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Advanced Smart Rectifier™ Active Low-Side Single 1 N-Channel MOSFET 11.4V ~ 18V 2V, 2.15V 1A, 4A Non-Inverting
-
21ns, 10ns -25°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IR11662STRPBF Datasheet IR11662STRPBF - Infineon Technologies 448-IR11662STRPBFDKR-ND IR11662STRPBF Infineon Technologies IC GATE DRVR LOW-SIDE 8SOIC 0 Available: 0
Standard Lead Time 47 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Advanced Smart Rectifier™ Active Low-Side Single 1 N-Channel MOSFET 11.4V ~ 18V 2V, 2.15V 1A, 4A Non-Inverting
-
21ns, 10ns -25°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

14:32:40 8/2/2021